-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5838
|
Newark | Connector, Header, 14Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:C-Grid Iii 90122 Series Rohs Compliant: Yes |Molex 90122-0127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$1.5300 / $2.0700 | Buy Now |
DISTI #
60H4258
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal Rohs Compliant: Yes |Molex 90122-0127 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
0901220127
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901220127) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2146 / $1.3997 | Buy Now |
DISTI #
538-90122-0127
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 14P R/A DR TIN RoHS: Compliant | 3197 |
|
$1.1200 / $1.9300 | Buy Now |
DISTI #
71466255
|
RS | C-Grid DR RA Pn 6.75/2.90mm Tn-A 14Ckt | Molex Incorporated 90122-0127 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.7400 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray RoHS: Compliant |
181 Partner Stock |
|
$1.1600 / $1.4200 | Buy Now |
DISTI #
0901220127
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901220127) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2146 / $1.3997 | Buy Now |
DISTI #
Molex 90122-0127
|
PEI Genesis | Board Connector, Contact | 181 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray RoHS: Compliant |
181 Partner Stock |
|
$1.1600 / $1.4200 | Buy Now |
DISTI #
10198186
|
TestEquity LLC | Molex 90122-0127 2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 14 Circuits, 4um Tin (Sn) over Nickel (Ni) | 181 |
|
$1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90122-0127
Molex
Buy Now
Datasheet
|
Compare Parts:
90122-0127
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.243 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 160u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 90122-0127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90122-0127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221R14F21 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Receptacle | NICOMATIC | 90122-0127 vs 221R14F21 |
54102-T52-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 90122-0127 vs 54102-T52-07 |
54102-G16-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 90122-0127 vs 54102-G16-07 |
55959-1430 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug, LEAD FREE | Molex | 90122-0127 vs 55959-1430 |
54102-T18-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 90122-0127 vs 54102-T18-07 |
54102-G42-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 90122-0127 vs 54102-G42-07 |
54102-S52-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 90122-0127 vs 54102-S52-07 |
54102-F06-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 90122-0127 vs 54102-F06-07 |
90131-0127 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 90122-0127 vs 90131-0127 |
90131-0927 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 90122-0127 vs 90131-0927 |