90121-0132
Molex
Description: Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 90121-0132 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LPO6013-222MXC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP
SER2013-202MLD Coilcraft Inc General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
LPO6013-222MLC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT

Price & Stock for 90121-0132 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 25M5825
Newark Btb Conn, Header, 12Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:C-Grid Iii 90121 Series Rohs Compliant: Yes |Molex 90121-0132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.5900
  • 10 $1.3300
  • 25 $1.2600
  • 50 $1.2000
  • 100 $1.1200
  • 250 $1.0700
$1.0700 / $1.5900 Buy Now
DISTI # 60H4222
Newark Header Connector, pcb Mount, recept,12 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Molex 90121-0132 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.8500
$0.8500 Buy Now
DISTI # 0901210132
Avnet Americas Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901210132) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 2,700 $0.6829
$0.6829 Buy Now
DISTI # 538-90121-0132
Mouser Electronics Headers & Wire Housings 2.54MM CGRIDIII HDR 12P R/A SR TIN RoHS: Compliant 935
  • 1 $1.1500
  • 10 $0.9720
  • 100 $0.7590
  • 600 $0.7520
  • 1,200 $0.7500
  • 2,700 $0.7490
  • 10,200 $0.7430
$0.7430 / $1.1500 Buy Now
Onlinecomponents.com Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray RoHS: Compliant 0
  • 2,700 $0.9000
  • 5,400 $0.8600
  • 10,800 $0.8100
$0.8100 / $0.9000 Buy Now
Quest Components   320
  • 1 $2.1000
  • 49 $1.0500
  • 191 $0.8400
$0.8400 / $2.1000 Buy Now
DISTI # 10198165
TestEquity LLC Molex 90121-0132 2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 12 Circuits, Tin (Sn) Plating 0
  • 1 $0.8100
$0.8100 Buy Now

CAD Models for 90121-0132 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90121-0132 by Molex

90121-0132
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Molex
Additional Feature
C-GRID III
Body Breadth
0.143 inch
Body Depth
0.167 inch
Body Length
1.2 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
350VDC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.0024 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
160u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 90121-0132
    Molex
    Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90121-0132 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90121-0132 by Molex

Select Manufacturer
Which Manufacturer of 90121-0132 would you like to use for your alert(s)?
  • Please alert me when 90121-0132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90121-0132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90121-0132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90121-0132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90121-0132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90121-0132 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: