Part Details for 901201088 by Molex
Overview of 901201088 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901201088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-901201088-ND
|
DigiKey | 2.54mm Pitch C-Grid III Header, Min Qty: 70 Container: Tray MARKETPLACE PRODUCT |
4155 In Stock |
|
$0.8800 / $1.0500 | Buy Now |
DISTI #
901201088
|
Avnet Americas | C-Grid SR Vt Pn 6.75/2.90mm Au-G 8Ckt (Alt: 901201088) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | 0 |
|
RFQ | |
DISTI #
901201088
|
Avnet Abacus | C-Grid SR Vt Pn 6.75/2.90mm Au-G 8Ckt (Alt: 901201088) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805095915
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 4155 |
|
$0.8680 / $1.1000 | Buy Now |