Part Details for 901192121 by Molex
Overview of 901192121 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901192121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-90119-2121
|
TME | Contact, female, gold-plated, 28AWG÷26AWG, C-Grid III, bulk, 3A Min Qty: 10 | 11714 |
|
$0.0618 / $0.1801 | Buy Now |
DISTI #
901192121
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 901192121) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |