Part Details for 901192120 by Molex
Overview of 901192120 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901192120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-90119-2120
|
TME | Contact, female, tinned, 28AWG÷26AWG, C-Grid III, bulk, crimped, 3A Min Qty: 30 | 20040 |
|
$0.0218 / $0.0437 | Buy Now |
DISTI #
901192120
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 901192120) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |