-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
10128490-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 4-pair, 15 column, 19.5mm stacking height, 210contacts | |
10148901-192SLF | Amphenol Communications Solutions | M-SERIES 56, 1 MM Plug, 4-Pair, 40-Column, 520-PIN, 30u\\. Plating |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H9458
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:C-Grid Iii 90119 Series, Contact Gender:Socket, Cont... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26574 |
|
$0.0990 / $0.1170 | Buy Now |
DISTI #
67X3451
|
Newark | Contact, C-Grid Iiit, 90119 Series, Socket, 24 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Y... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.0970 | Buy Now |
DISTI #
25H9458
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 25H94... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 3 Days Container: Ammo Pack |
24374 Partner Stock |
|
$0.1070 / $0.1760 | Buy Now |
DISTI #
901190110
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 901190110) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0901190110
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0901190110) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 / $0.0833 | Buy Now |
DISTI #
538-90119-0110
|
Mouser Electronics | Headers & Wire Housings 22-24 FEM CRIMP TERM Reel of 20000 RoHS: Compliant | 160000 |
|
$0.0850 / $0.0940 | Buy Now |
DISTI #
538-90119-0110-MR
|
Mouser Electronics | Headers & Wire Housings C-GRID TERM 22-24G F Reel of 1000 RoHS: Compliant | 9000 |
|
$0.1080 / $0.1110 | Buy Now |
DISTI #
538-90119-0110-CT
|
Mouser Electronics | Headers & Wire Housings C-GRID TERM 22-24G F Cut Strip of 100 RoHS: Compliant | 3400 |
|
$0.1560 | Buy Now |
DISTI #
MOL90119-0110.P
|
Heilind Electronics | CUT STRIP C-GRID TERM FEM CRP |
Americas - 12000 in Stock 15000 On Order |
|
$0.1137 / $0.1437 | Buy Now |
DISTI #
MOL90119-0110.P5000
|
Heilind Electronics | CUT STRIP | Americas - 0 in Stock |
|
$0.1120 / $0.1172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90119-0110
Molex
Buy Now
Datasheet
|
Compare Parts:
90119-0110
Molex
Wire Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: 90123 , 90142 , 90143 , 90160 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.058 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 350 V | |
Terminal Length | 0.168 inch | |
Terminal Type | CRIMP | |
Used With | C-GRID IIITM MODULAR CRIMP HOUSING 90156 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |