Part Details for 9011-24321CPL1 by Oupiin
Overview of 9011-24321CPL1 by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9011IRBJZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Reel | |
ISL9011IRBBZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Reel | |
ISL9011IRNCZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Reel |
Part Details for 9011-24321CPL1
9011-24321CPL1 CAD Models
9011-24321CPL1 Part Data Attributes
|
9011-24321CPL1
Oupiin
Buy Now
Datasheet
|
Compare Parts:
9011-24321CPL1
Oupiin
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Press Fit Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.72 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 |
Alternate Parts for 9011-24321CPL1
This table gives cross-reference parts and alternative options found for 9011-24321CPL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9011-24321CPL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9011-24321CP | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Press Fit Terminal, Plug | Oupiin | 9011-24321CPL1 vs 9011-24321CP |
9011-24321GP | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Press Fit Terminal, Plug | Oupiin | 9011-24321CPL1 vs 9011-24321GP |