Part Details for 9011-12-11 by Coto Technology USA
Overview of 9011-12-11 by Coto Technology USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9011-12-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C3314
|
Newark | Relay, Reed, Spst-No, 100V, 0.25A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:9011 Series, Relay Mounting:Through Hole, Coil Resistance:750Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 9011-12-11 Min Qty: 1014 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 | Buy Now |
DISTI #
306-1133-ND
|
DigiKey | RELAY REED SPST 250MA 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
583 In Stock |
|
$7.2215 / $11.8200 | Buy Now |
DISTI #
816-9011-12-11
|
Mouser Electronics | Reed Relays RELAY COTO STANDARD CD REV.00 BOM/ MFG NP3/NP5 5/06 RoHS: Compliant | 468 |
|
$7.2200 / $11.8200 | Buy Now |
|
Onlinecomponents.com | RELAY COTO STANDARD CD REV.00 BOM/ MFG NP3/NP5 5/06 RoHS: Compliant |
1560 In Stock |
|
$7.0400 / $10.7900 | Buy Now |
DISTI #
66050384
|
Verical | Reed Relay 12VDC 750Ohm 0.25A (10.16x3.81x6.73)mm THT Dry Min Qty: 5 Package Multiple: 5 Date Code: 2301 | Americas - 1560 |
|
$9.1180 / $13.9046 | Buy Now |
|
Quest Components | REED RELAY, SPST, 12VDC, 0.25A | 120 |
|
$9.4763 / $12.1838 | Buy Now |
|
Master Electronics | RELAY COTO STANDARD CD REV.00 BOM/ MFG NP3/NP5 5/06 RoHS: Compliant |
1560 In Stock |
|
$7.0400 / $10.7900 | Buy Now |
Part Details for 9011-12-11
9011-12-11 CAD Models
9011-12-11 Part Data Attributes:
|
9011-12-11
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9011-12-11
Coto Technology USA
Electromechanical Relay, SPST, Latched, 15VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 3.81 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 10.16 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 750 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@100VDC | |
Contact (DC) Max Rating R Load | 0.25A@100VDC | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 4 | |
Operate Time | 0.35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 10.16mm x 3.81mm x 6.73mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Release Time | 0.1 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |