Part Details for 90104/20 by 3M Interconnect
Overview of 90104/20 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 90104/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162184
|
Avnet Americas | Flat Cable 20Conductors 28AWG 30.48m/91.44m Tinned Copper Gray 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100162184) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$622.7845 / $703.9917 | Buy Now |
|
Quest Components | WIRE AND CABLE | 2 |
|
$653.9238 / $700.6326 | Buy Now |
DISTI #
7100162184
|
Avnet Americas | Flat Cable 20Conductors 28AWG 30.48m/91.44m Tinned Copper Gray 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100162184) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$622.7845 / $703.9917 | Buy Now |