Part Details for 90101/40SF by 3M Interconnect
Overview of 90101/40SF by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9090101MLA | Renesas Electronics Corporation | INV OCTAL REG TRANSCEIVER | |
5962-9090101M3A | Renesas Electronics Corporation | INV OCTAL REG TRANSCEIVER | |
10069690-10100TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 90101/40SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-90101/40SF
|
Mouser Electronics | Flat Cables 40/CAB/RC/35JK/PFC/ TPE/30G/.025/100'SF | 0 |
|
$1,140.9400 | Order Now |