Part Details for 90101/40SF by 3M
Overview of 90101/40SF by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9090101MLA | Renesas Electronics Corporation | INV OCTAL REG TRANSCEIVER | |
5962-9090101M3A | Renesas Electronics Corporation | INV OCTAL REG TRANSCEIVER | |
10069690-10100TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 90101/40SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70916148
|
RS | Cable, 40C, 30AWG, Solid, TC, TPE ins, Foil, Gray PVC jkt, CL2 | 3M 90101/40SF RoHS: Compliant Min Qty: 3 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,141.0500 | RFQ |