Part Details for 901004 SL005 by Alpha Wire
Overview of 901004 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69901-004 | Amphenol Communications Solutions | 2x8 PCB Header, Right Angle, 5.08mm (0.2inch) Solder tail, Black |
Price & Stock for 901004 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5197
|
Newark | Multicore Cable, 4 Cond, 10Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:10Awg, Conductor Area Csa:5.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901004 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$422.6600 | Buy Now |
DISTI #
216-901004SL005-ND
|
DigiKey | CABLE 4COND 10AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$488.8976 / $579.8500 | Buy Now |
DISTI #
602-901004-100-SL
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 4 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$491.2700 / $521.3000 | Order Now |
DISTI #
72258577
|
RS | Multiconductor, Flexible, 10AWG, Slate, 100FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901004 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$578.8500 / $736.7400 | RFQ |
DISTI #
84022114
|
Verical | 901004 SL005 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$591.7240 | Buy Now |