Part Details for 901004 SL001 by Alpha Wire
Overview of 901004 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901004 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4925
|
Newark | Multicore Cable, 4 Cond, 10Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:10Awg, Conductor Area Csa:5.32Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901004 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$3,470.5300 | Buy Now |
DISTI #
3220-901004SL001-DS-ND
|
DigiKey | CABLE 4COND 10AWG SLATE FEET Min Qty: 1 Lead time: 3 Weeks Container: Digi-Spool®, Continuous Spool |
647 In Stock |
|
$6.1968 / $8.5800 | Buy Now |
DISTI #
602-901004-1000-SL
|
Mouser Electronics | Multi-Conductor Cables Xtra-Guard Flex 901004 SLATE 1000 FT 10 AWG 4C Unshlelded TPE Continous Flex Cable RoHS: Compliant | 0 |
|
$3,668.8800 | Order Now |
DISTI #
72258503
|
RS | Multiconductor, Flexible, 10AWG, Slate, 1000FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901004 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,341.6000 / $5,525.6500 | RFQ |