Part Details for 90100016 by Vector Electronics & Technology Inc
Overview of 90100016 by Vector Electronics & Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90100016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C4087
|
Newark | Handles For Front Panels, Fixing Centers:-, Handle Material:-, Thread Size - Metric:-, Thread Size - Imperial:-, Product Range:Vectorpak, Accessory Type:Injector/Ejector Kit, For Use With:6U Cards Rohs Compliant: Yes |Vector Electronics 90100016 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$38.7500 / $58.5900 | Buy Now |
DISTI #
V2042-ND
|
DigiKey | HANDLE KIT W/1 L-BRACKET 6 OR 9U Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
272 In Stock |
|
$43.5866 / $54.0900 | Buy Now |
DISTI #
574-90100016
|
Mouser Electronics | Mounting Hardware KIT INJECTOR/EJECTOR TOP/BTM TYPE IV RoHS: Compliant | 13 |
|
$43.5800 / $53.7500 | Buy Now |