Part Details for 90100002-1 by Vector Electronics & Technology Inc
Overview of 90100002-1 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90100002-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9751
|
Newark | Handle,bottom Cpci,type Iv,for 3U |Vector Electronics 90100002-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $21.5700 | Buy Now |
DISTI #
V2063-ND
|
DigiKey | EJECTOR BOTTOM FOR 3U CARDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1141 In Stock |
|
$12.5917 / $19.3000 | Buy Now |
DISTI #
574-90100002-1
|
Mouser Electronics | Mounting Hardware HANDLE BOTTOM EJECT TYPE IV NO MICRO RoHS: Compliant | 22 |
|
$12.5900 / $17.5500 | Buy Now |
DISTI #
70219502
|
RS | HANDLE, BOTTOM EJECT, TYPE IV, NO MICRO SWI | Vector Electronics & Technology 90100002-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9600 / $17.2000 | RFQ |