Part Details for 9010-50-S-12 by RAF Electronic Hardware
Overview of 9010-50-S-12 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9010-50-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2150-ND
|
DigiKey | ROUND SPACER STEEL 1" Min Qty: 38 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8258 | Buy Now |
DISTI #
761-9010-50-S-12
|
Mouser Electronics | Standoffs & Spacers 1 ZincPLT STL RND Spac 1 L 1/2 SCR RoHS: Compliant | 0 |
|
$3.5600 / $4.9500 | Order Now |
Part Details for 9010-50-S-12
9010-50-S-12 CAD Models
9010-50-S-12 Part Data Attributes:
|
9010-50-S-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
9010-50-S-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |