Part Details for 9010-50-D by RAF Electronic Hardware
Overview of 9010-50-D by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, |
Price & Stock for 9010-50-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2109-ND
|
DigiKey | ROUND SPACER ACETAL 1" Min Qty: 37 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2040 | Buy Now |
DISTI #
V99:2348_21808815
|
Arrow Electronics | Spacer Round Delrin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 37 |
|
$1.6650 | Buy Now |
DISTI #
28987218
|
Verical | Spacer Round Delrin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 37 |
|
$1.6650 | Buy Now |
Part Details for 9010-50-D
9010-50-D CAD Models
9010-50-D Part Data Attributes
|
9010-50-D
RAF Electronic Hardware
Buy Now
|
Compare Parts:
9010-50-D
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |