-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
901-B6001-392 by Amphenol RF is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B4556
|
Newark | Receptacle Rohs Compliant: Yes |Amphenol Rf 901-B6001-392 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9000 / $90.8500 | Buy Now |
DISTI #
901-B6001-392-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$85.4491 / $118.2300 | Buy Now |
DISTI #
70142071
|
RS | Connector, RF, SMA Straight Solder Jack Panel Mount 50 Ohm | Amphenol RF 901-B6001-392 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$109.8100 / $119.3500 | RFQ |
|
Bisco Industries | 48 |
|
Buy Now | ||
DISTI #
AMR901-B6001-392
|
Heilind Electronics | Americas - 0 in Stock |
|
$102.0154 | Buy Now | |
|
Onlinecomponents.com | SMA Connector Jack - Female Socket - 50 Ohm - 12.4 GHz - Solder Contact Termination - Solder Shield ... more RoHS: Compliant |
50 In Stock 3 Factory Stock |
|
$83.3700 / $117.6400 | Buy Now |
DISTI #
73549267
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount RCP Gold Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 50 |
|
$102.9882 / $138.4000 | Buy Now |
DISTI #
AMR901-B6001-392
|
Interstate Connecting Components | 0 |
|
$102.0154 | Buy Now | |
|
Powell Electronics | SMA Straight Jack 50 ohm 2-Hole Flange Min Qty: 100 | 2 |
|
$72.7600 / $83.9400 | Buy Now |
|
Master Electronics | SMA Connector Jack - Female Socket - 50 Ohm - 12.4 GHz - Solder Contact Termination - Solder Shield ... more RoHS: Compliant |
50 In Stock 3 Factory Stock |
|
$83.3700 / $117.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy