-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW9909-TB2-GR | Renesas Electronics Corporation | 6x10-bit Multi-Standard Comb Filter Video Decoder with SCART and RGB Mixing Support | |
51939-909LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 4P 8S 6P 8S Right Angle Header, Solder To Board | |
10129379-909003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6737
|
Newark | Sma, Connector, Size 0.600 X 0.220 Rohs Compliant: Yes |Amphenol Rf 901-9909 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4600 / $21.6300 | Buy Now |
DISTI #
ARF2746-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4251 | Buy Now |
DISTI #
70142190
|
RS | Connector, RF, SMA, Straight, Panel-Solder Jack, Mid-Flange, 50 Ohm | Amphenol RF 901-9909 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9100 / $27.0200 | RFQ |
DISTI #
AMR901-9909
|
Heilind Electronics | SMA STRAIGHT JACK BULKHEAD ROU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Straight Solder Jack Bulkhead 50 Ohm RoHS: Compliant | 2 Factory Stock |
|
$18.1400 / $41.7900 | Buy Now |
DISTI #
AMR901-9909
|
Interstate Connecting Components | SMA STRAIGHT JACK BULKHEAD ROU | 0 |
|
Buy Now | |
|
Powell Electronics | SMA Straight Jack 50 Ohm Bulkhead - Fron Min Qty: 100 | 1 |
|
$19.3100 / $20.8800 | Buy Now |
|
Master Electronics | RF Connector SMA Straight Solder Jack Bulkhead 50 Ohm RoHS: Compliant | 2 Factory Stock |
|
$18.1400 / $41.7900 | Buy Now |
DISTI #
57497.1
|
TestEquity LLC | Amphenol RF 901-9909 RF SMA Connector, Straight, Jack, Bulkhead, Round Post, 50 Ohm | 0 |
|
$20.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy