-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
901-9880-RFX by Amphenol RF is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F2198
|
Newark | Rf/Coaxial Sma Plug R/A 50 Ohm Crimp/Sldr, Connector Type:Sma Coaxial, Connector Body Style:Right ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$7.8400 / $10.4500 | Buy Now |
DISTI #
3937-901-9880-RFX-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
248 In Stock |
|
$7.8000 / $11.9600 | Buy Now |
DISTI #
ARFX1219-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6213 / $10.7800 | Buy Now |
DISTI #
70142756
|
RS | Connector SMA Angle Plug Crimp&frasl Solder Right Angle Gold over Nickel TF | Amphenol RF 901-98... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 219 |
|
$7.3800 / $9.2800 | Buy Now |
DISTI #
AMR901-9880-RFX
|
Heilind Electronics | SMA RG58 BRASS ANGLE PLUG | Americas - 0 in Stock |
|
$5.6875 / $7.7904 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Right Angle Crimp Plug for RG-58 50 Ohm RoHS: Compliant |
154 In Stock 400 Factory Stock |
|
$4.0000 / $8.8400 | Buy Now |
DISTI #
51489249
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 1513 | Americas - 145 |
|
$8.1640 / $11.4920 | Buy Now |
DISTI #
901-9880-RFX
|
TME | Connector: SMA, plug, male, angled 90°, 50Ω, soldering,crimped Min Qty: 100 | 0 |
|
$6.2800 | RFQ |
DISTI #
AMR901-9880-RFX
|
Interstate Connecting Components | SMA RG58 BRASS ANGLE PLUG | 0 |
|
$5.6875 / $7.7904 | Buy Now |
|
Powell Electronics | SMA Right Angle Cable Plug 50 Ohm Min Qty: 1 | 380 |
|
$6.9500 / $8.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy