-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
901-9870 by Amphenol RF is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789870GB-8ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F2196
|
Newark | Rf/Coaxial Sma Plug Str 50 Ohm Crimp/Sldr, Connector Type:Sma Coaxial, Connector Body Style:Straig... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 436 |
|
$9.6000 / $12.8200 | Buy Now |
DISTI #
ARF1211-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$6.9091 / $11.2500 | Buy Now |
DISTI #
V36:1790_16920638
|
Arrow Electronics | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2027 | Americas - 90 |
|
$4.7930 / $5.3110 | Buy Now |
DISTI #
70142750
|
RS | Receptacle Plug Brass 0.716 in. Gold over Nickel 50 Ohms, SMA Series | Amphenol RF 901-9870 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 315 |
|
$4.0700 | Buy Now |
DISTI #
AMR901-9870
|
Heilind Electronics | AML901-9870 | Americas - 92 in Stock |
|
$7.4444 / $9.3800 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Crimp Plug for RG-58 50 Ohm RoHS: Compliant |
45 In Stock 1 Factory Stock |
|
$5.0700 / $8.3600 | Buy Now |
DISTI #
51489946
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 1342 | Americas - 45 |
|
$8.5930 / $10.8680 | Buy Now |
DISTI #
87360109
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$10.5980 | Buy Now |
DISTI #
901-9870
|
TME | Connector: SMA, plug, male, straight, 50Ω, soldering,crimped, PTFE Min Qty: 1 | 17 |
|
$6.1700 / $8.5600 | Buy Now |
DISTI #
AMR901-9870
|
Interstate Connecting Components | AML901-9870 | 30 |
|
$7.4444 / $9.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy