There are no models available for this part yet.
Overview of 901-9850 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 901-9850 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
901-9850
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel - Bag (Alt: 901-9850) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$38.1500 / $52.2660 | Buy Now | |
DISTI #
901-9850
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel - Bag (Alt: 901-9850) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-901-9850
|
Mouser Electronics | RF Connectors / Coaxial Connectors END MT PCB JCK Ni RoHS: Compliant | 2 |
|
$44.9000 / $55.7200 | Buy Now | |
DISTI #
901-9850
|
TTI | RF Connectors / Coaxial Connectors END MT PCB JCK Ni pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.2700 / $47.9200 | Buy Now | |
DISTI #
901-9850
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
901-9850
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel (Alt: 901-9850) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Perfect Parts Corporation | 823 |
|
RFQ |
CAD Models for 901-9850 by Amphenol Corporation
Part Data Attributes for 901-9850 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
STANDARD:MIL-C-39012
|
Body Depth
|
0.475 inch
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.13 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
18 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
1
|
VSWR
|
1.25
|