Part Details for 901-9757 by Amphenol RF
Overview of 901-9757 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-757LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 44S Right Angle Header. | |
67997-572 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 901-9757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6699
|
Newark | Rf/Coaxial, Sma Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:12.4Ghz Rohs Compliant: Yes |Amphenol Rf 901-9757 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8700 / $33.6900 | Buy Now |
DISTI #
ARF3066-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7673 | Buy Now |
DISTI #
70142158
|
RS | Connector, RF, SMA, Straight, Panel-Solder Jack, 4-Hole Flange, 50 Ohm | Amphenol RF 901-9757 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9300 / $36.1600 | RFQ |
DISTI #
AMR901-9757
|
Heilind Electronics | Americas - 0 in Stock |
|
$35.0154 / $35.5625 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Straight Jack Panel Mount Round Post 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$28.2500 / $65.1000 | Buy Now |
DISTI #
AMR901-9757
|
Interstate Connecting Components | 0 |
|
$35.0154 / $35.5625 | Buy Now | |
|
Master Electronics | RF Connector SMA Straight Jack Panel Mount Round Post 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$28.2500 / $65.1000 | Buy Now |
DISTI #
57463.1
|
TestEquity LLC | Amphenol RF 901-9757 RF SMA Connector, Jack, 4-Hole Flange, Panel Mount, Round Post, 50 Ohm | 0 |
|
$32.0500 | Buy Now |
Part Details for 901-9757
901-9757 CAD Models
901-9757 Part Data Attributes
|
901-9757
Amphenol RF
Buy Now
|
Compare Parts:
901-9757
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |