Part Details for 901-9511-12SF by Amphenol Corporation
Results Overview of 901-9511-12SF by Amphenol Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
901-9511-12SF Information
901-9511-12SF by Amphenol Corporation is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9511A-1DM | Rochester Electronics LLC | AM9511A - Arithmetic Processor | |
88951-106LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
66429-511LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 901-9511-12SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1343
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: 93F1343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
1 Partner Stock |
|
$12.1300 / $12.4500 | Buy Now |
DISTI #
901-9511-12SF
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bag (Alt: 901-9511-12SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$8.8382 / $12.4614 | Buy Now |
DISTI #
523-901-9511-12SF
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG DBL.BR.316 RoHS: Compliant | 103 |
|
$11.9300 / $14.0300 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | 75 |
|
$17.5000 / $22.5000 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | 30 |
|
$8.5020 / $13.0800 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | 20 |
|
$12.0990 / $14.7150 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | 8 |
|
$13.0800 / $14.7150 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | 1 |
|
$6.1000 / $9.1500 | Buy Now |
DISTI #
901-9511-12SF
|
TTI | RF Connectors / Coaxial Connectors STRT PLG DBL.BR.316 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 266 In Stock |
|
$10.0700 / $11.8700 | Buy Now |
DISTI #
901-9511-12SF
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$12.6800 | Buy Now |
Part Details for 901-9511-12SF
901-9511-12SF CAD Models
901-9511-12SF Part Data Attributes
|
901-9511-12SF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9511-12SF
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-188/U; RG-316/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |
Alternate Parts for 901-9511-12SF
This table gives cross-reference parts and alternative options found for 901-9511-12SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9511-12SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2031-5006-02 | MACOM | Check for Price | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | 901-9511-12SF vs 2031-5006-02 |
2831-7341-02 | MACOM | Check for Price | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | 901-9511-12SF vs 2831-7341-02 |
901-9511-1SFC | Amphenol Corporation | Check for Price | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | 901-9511-12SF vs 901-9511-1SFC |
2031-5005-02 | MACOM | Check for Price | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug, | 901-9511-12SF vs 2031-5005-02 |
73251-0112 | Molex | $4.6524 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | 901-9511-12SF vs 73251-0112 |
2031-5005-02 | TE Connectivity | Check for Price | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | 901-9511-12SF vs 2031-5005-02 |