Part Details for 901-9511-1 by Amphenol Corporation
Overview of 901-9511-1 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9511-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9511-1
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bag (Alt: 901-9511-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$9.6500 / $15.4690 | Buy Now |
DISTI #
901-9511-1
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bag (Alt: 901-9511-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
93F1340
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: 93F1340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$14.6400 / $17.6400 | Buy Now |
DISTI #
523-901-9511-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG 142/400 GLD RoHS: Compliant | 383 |
|
$11.4700 / $17.5900 | Buy Now |
DISTI #
901-9511-1
|
TTI | RF Connectors / Coaxial Connectors STRT PLG 142/400 GLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 283 In Stock |
|
$11.6300 / $17.3800 | Buy Now |
DISTI #
901-9511-1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
901-9511-1
|
Avnet Abacus | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel (Alt: 901-9511-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 901-9511-1
901-9511-1 CAD Models
901-9511-1 Part Data Attributes
|
901-9511-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9511-1
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | APPLICABLE CABLES: RG-55B/U; RG-142B/U; RG-223/U; RG-400/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.29 |