Part Details for 901-9244-2 by Amphenol RF
Overview of 901-9244-2 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9244-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1338
|
Newark | Connector, Sma, Jack, 50 Ohm, Panel, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 901-9244-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0600 / $47.6300 | Buy Now |
DISTI #
ARF3064-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5730 | Buy Now |
DISTI #
70142128
|
RS | Connector, RF, SMA, Straight, Panel-Solder Jack, 2-Hole Flange, 50 Ohm | Amphenol RF 901-9244-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7600 / $54.7100 | RFQ |
DISTI #
AMR901-9244-2
|
Heilind Electronics | SMA TYPE PANEL JACKE - GO SMA TYPE PANEL JACKE - GO | Americas - 0 in Stock |
|
$49.5077 / $50.2813 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Jack Panel Mount Solder Cup 50 Ohm RoHS: Compliant |
306 In Stock 1 Factory Stock |
|
$43.4300 / $56.0800 | Buy Now |
DISTI #
84382900
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount RCP Gold Min Qty: 2 Package Multiple: 1 | Americas - 205 |
|
$35.4600 / $38.2900 | Buy Now |
DISTI #
51486967
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount RCP Gold Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 98 |
|
$54.1061 / $70.3639 | Buy Now |
DISTI #
AMR901-9244-2
|
Interstate Connecting Components | SMA TYPE PANEL JACKE - GO SMA TYPE PANEL JACKE - GO | 0 |
|
$49.5077 / $50.2813 | Buy Now |
DISTI #
901-9244-2
|
FDH Electronics | Connector Misc Min Qty: 1 | 50 |
|
$35.3290 / $46.8910 | Buy Now RFQ |
|
Master Electronics | RF Connector SMA Straight Jack Panel Mount Solder Cup 50 Ohm RoHS: Compliant |
306 In Stock 1 Factory Stock |
|
$43.4300 / $56.0800 | Buy Now |
Part Details for 901-9244-2
901-9244-2 CAD Models
901-9244-2 Part Data Attributes
|
901-9244-2
Amphenol RF
Buy Now
|
Compare Parts:
901-9244-2
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |