-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9211MA-FAA-AX | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9211GR(T)-JJG-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9211GR(S)-JJG-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8493
|
Newark | Rf/Coaxial Sma Bulkhead Jack Str 50 Ohm Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-9211 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3100 | Buy Now |
DISTI #
ARF1829-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
96 In Stock |
|
$37.0742 / $60.1900 | Buy Now |
DISTI #
V36:1790_16920571
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Over Nickel Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Americas - 900 |
|
$30.8000 | Buy Now |
DISTI #
70142713
|
RS | Connector rf coaxial sma bulkhead receptacle rear mount solder cup terminal | Amphenol RF 901-9211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.8100 / $43.9000 | RFQ |
DISTI #
AMR901-9211
|
Heilind Electronics | Americas - 0 in Stock |
|
$39.3385 / $39.9532 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Straight Jack Solder Cup Bulkhead 50 Ohm RoHS: Compliant |
63 In Stock 1 Factory Stock |
|
$34.0700 / $47.2700 | Buy Now |
DISTI #
78826164
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Over Nickel Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 61 |
|
$44.6588 / $55.6118 | Buy Now |
DISTI #
901-9211
|
TME | Connector: SMA, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 100 | 0 |
|
$36.1300 | RFQ |
DISTI #
AMR901-9211
|
Interstate Connecting Components | 0 |
|
$39.3385 / $39.9532 | Buy Now | |
|
Powell Electronics | SMA Straight Jack 50 Ohm Bulkhead - Rear Min Qty: 100 | 2 |
|
$34.1200 / $36.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy