Part Details for 901-9211-SF by Amphenol RF
Overview of 901-9211-SF by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9211-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1325
|
Newark | Sma Coaxial Connector, Brass, Bulkhead Jack Receptacle, Rear Mount, Solder Cup, Passivated Rohs Compliant: Yes |Amphenol Rf 901-9211-SF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9500 / $41.1800 | Buy Now |
DISTI #
901-9211-SF-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4945 | Buy Now |
DISTI #
70142140
|
RS | Connector, RF, SMA, Straight, Panel-Solder Jack, Bulkhead Mnt, 50 Ohm | Amphenol RF 901-9211-SF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$37.8300 / $47.2900 | RFQ |
DISTI #
AMR901-9211-SF
|
Heilind Electronics | SMA RECEPT ASSY SMA RECEPT ASSY | Americas - 0 in Stock |
|
$42.8000 / $43.4688 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Jack Solder Cup Bulkhead 50 Ohm RoHS: Compliant | 0 |
|
$34.5300 / $104.0500 | Buy Now |
DISTI #
AMR901-9211-SF
|
Interstate Connecting Components | SMA RECEPT ASSY SMA RECEPT ASSY | 0 |
|
$42.8000 / $43.4688 | Buy Now |
|
Powell Electronics | SMA Straight Jack 50 Ohm Bulkhead - Rear Min Qty: 100 | 1 |
|
$3,974.0000 / $18,400.0000 | Buy Now |
DISTI #
57417.1
|
TestEquity LLC | Amphenol RF 901-9211-SF RF SMA Connector, Straight, Jack, Solder Cup, Bulkhead, 50 Ohm | 0 |
|
$44.7600 | Buy Now |