Part Details for 901-9201-1ASF by Amphenol Corporation
Overview of 901-9201-1ASF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9-2011R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
UPD78F9201MA-CAC-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HS9-201HSRH-8 | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch |
Price & Stock for 901-9201-1ASF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9201-1ASF
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 901-9201-1ASF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$17.0403 | Buy Now |
DISTI #
523-901-9201-1ASF
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA 50 OHM STRT RoHS: Compliant | 0 |
|
$18.7500 | Order Now |
DISTI #
901-9201-1ASF
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-9201-1ASF
901-9201-1ASF CAD Models
901-9201-1ASF Part Data Attributes
|
901-9201-1ASF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9201-1ASF
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG-402/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.12 |
Alternate Parts for 901-9201-1ASF
This table gives cross-reference parts and alternative options found for 901-9201-1ASF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9201-1ASF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2001-7941-02 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug, | MACOM | 901-9201-1ASF vs 2001-7941-02 |