There are no models available for this part yet.
Overview of 901-375 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 901-375 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R8651
|
Newark | Nylon Tubular, 0.375 In. Length, 0.085 Od, 0.028 Id, White/Bag |Bivar 901-375 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.0790 | Buy Now | |
DISTI #
901-375-ND
|
DigiKey | ROUND SPACER NYLON 3/8" Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0436 | Buy Now | |
DISTI #
749-901-375
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .375 in Nylon White RoHS: Compliant | 6200 |
|
$0.0400 / $0.1100 | Buy Now | |
DISTI #
70529651
|
RS | Nylon Tubular, 0.375 in. Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-375 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0560 | Buy Now |