Part Details for 901-1GA200000AE by Amphenol RF
Overview of 901-1GA200000AE by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-1GA200000AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9558
|
Newark | Rf Coaxial Conn, Sma Jack, 50 Ohm, Panel, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-1GA200000AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$13.2400 / $17.1500 | Buy Now |
DISTI #
115-901-1GA200000AE-ND
|
DigiKey | RF CONNECTOR, SMA JACK PANEL MOU Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
75 In Stock |
|
$8.7709 / $14.5100 | Buy Now |
DISTI #
AMR901-1GA200000AE
|
Heilind Electronics | SMA PANEL MOUNT JACK 4-HOLE FL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Single RoHS: Compliant | 0 |
|
$10.0800 / $16.1700 | Buy Now |
DISTI #
901-1GA200000AE
|
TME | Socket, SMA, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$10.6300 / $15.2600 | RFQ |
DISTI #
AMR901-1GA200000AE
|
Interstate Connecting Components | SMA PANEL MOUNT JACK 4-HOLE FL | 0 |
|
Buy Now | |
DISTI #
901-1GA200000AE
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.4200 | Buy Now |
DISTI #
57371.1
|
TestEquity LLC | Amphenol RF 901-1GA200000AE RF SMA Connector, Jack, 4-Hole Flange, Panel Mount, Solder Cup, 50 Ohm | 0 |
|
$10.1700 | Buy Now |