Part Details for 901-19-1-12-2-B-0 by Wakefield-Vette
Overview of 901-19-1-12-2-B-0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 901-19-1-12-2-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7223
|
Newark | Heat Sink, Chipset, 14.77 Deg C/W, Thermal Resistance:14.77°C/W, Packages Cooled:-, External Width - Metric:19Mm, External Height - Metric:11.61Mm, External Length - Metric:19Mm, External Diameter - Metric:-, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 901-19-1-12-2-B-0 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 | Buy Now |
DISTI #
345-1150-ND
|
DigiKey | HEATSINK 19X19X12MM ELLIPTICAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
525 In Stock |
|
$4.9321 / $7.1600 | Buy Now |
DISTI #
567-901-19-1-12-2-B
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 19mm Chip Size, 11.6mm Height, Aluminum RoHS: Compliant | 271 |
|
$4.9300 / $6.9800 | Buy Now |
|
Onlinecomponents.com | ELLIPTICAL FIN HEAT SINK RoHS: Compliant | 0 |
|
$4.8400 / $7.5400 | Buy Now |
DISTI #
901-19-1-12-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 19mm, W: 19mm, H: 11.6mm Min Qty: 1 | 17 |
|
$5.5000 / $6.8000 | Buy Now |
DISTI #
901-19-1-12-2B0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 270 | 0 |
|
$5.2600 | Buy Now |
DISTI #
000000000005349334
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 19mm Chip Size, 11.6mm Height, Aluminum Min Qty: 270 | 0 |
|
$4.9200 / $5.4700 | Buy Now |