-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
901-144 by Amphenol RF is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F1495
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Though Hole, , Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 901-144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$10.6300 / $13.8700 | Buy Now |
DISTI #
ARF1205-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1095 In Stock |
|
$10.8625 / $18.4500 | Buy Now |
DISTI #
V36:1790_07469025
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2428 | Americas - 190 |
|
$9.1220 / $13.2000 | Buy Now |
DISTI #
70142718
|
RS | Receptacle Receptacle Blunt Post 0.375 in. Gold over Nickel 50 Ohms | Amphenol RF 901-144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$13.4500 / $15.6400 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
DISTI #
AMR901-144
|
Heilind Electronics | RECEPTACLE | Americas - 1680 in Stock |
|
$9.1563 / $11.7200 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight PCB Jack 50 Ohm RoHS: Compliant |
1456 In Stock 7030 Factory Stock |
|
$7.9300 / $11.6300 | Buy Now |
DISTI #
901-144
|
TME | Connector: SMA, plug, female, straight, 50Ω, THT, for cable, PTFE Min Qty: 1 | 74 |
|
$11.4400 / $16.6700 | Buy Now |
DISTI #
AMR901-144
|
Interstate Connecting Components | RECEPTACLE | 392 |
|
$9.1563 / $11.7200 | Buy Now |
|
Powell Electronics | SMA Straight PCB Jack 50 Ohm Min Qty: 1 | 5433 |
|
$8.5900 / $10.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy