Part Details for 901-144-PF8 by Amphenol Corporation
Overview of 901-144-PF8 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-144-PF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-144-PF8
|
Avnet Americas | SMA RECEPTACLE - Bulk (Alt: 901-144-PF8) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 8954 |
|
RFQ | ||
|
Quest Components | 6138 |
|
$18.3300 / $24.4400 | Buy Now | |
|
Quest Components | 1024 |
|
$15.3972 / $19.0632 | Buy Now | |
DISTI #
901-144-PF8
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-144-PF8
901-144-PF8 CAD Models
901-144-PF8 Part Data Attributes
|
901-144-PF8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-144-PF8
Amphenol Corporation
1 Contact(s), Female, Board Mount, Press Fit Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.622 inch | |
Body Diameter | 0.425 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.243 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 1 |