-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
901-144-4 by Amphenol RF is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6693
|
Newark | Rf/Coaxial, Sma Receptacle, Straight, 50 Ohm, Though Hole, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 901-144-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$22.9300 | Buy Now |
DISTI #
ARF1949-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$24.3625 / $38.6000 | Buy Now |
DISTI #
70142719
|
RS | Connector rf coaxial sma pcb jack recept 4 legs blunt post term .200 legs&term | Amphenol RF 901-144-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$30.4000 / $36.4100 | Buy Now |
DISTI #
AMR901-144-4
|
Heilind Electronics | SMA STRAIGHT PCB JACK, 50 OHM | Americas - 0 in Stock |
|
$29.8750 / $30.4532 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight PCB Jack 50 Ohm RoHS: Compliant |
500 On Order 1 Factory Stock |
|
$21.8800 / $33.6000 | Buy Now |
DISTI #
901-144-4
|
TME | Connector: SMA, plug, female, straight, 50Ω, THT, for cable, PTFE Min Qty: 100 | 0 |
|
$25.6300 | RFQ |
DISTI #
AMR901-144-4
|
Interstate Connecting Components | SMA STRAIGHT PCB JACK, 50 OHM | 0 |
|
$29.8750 / $30.4532 | Buy Now |
|
Powell Electronics | SMA Straight PCB Jack 50 Ohm Min Qty: 1 | 22 |
|
$21.9800 | Buy Now |
|
Master Electronics | RF Connector SMA Straight PCB Jack 50 Ohm RoHS: Compliant |
500 On Order 1 Factory Stock |
|
$21.8800 / $33.6000 | Buy Now |
DISTI #
57360.1
|
TestEquity LLC | Amphenol RF 901-144-4 RF SMA Connector, PCB Through Hole, Straight, Jack, 50 Ohm | 0 |
|
$29.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy