Part Details for 901-125-11SF by Amphenol Corporation
Results Overview of 901-125-11SF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
901-125-11SF Information
901-125-11SF by Amphenol Corporation is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 901-125-11SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-125-11SF
|
Avnet Americas | Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold Over Nickel - Bag (Alt: 901-125-11SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$54.2474 / $70.6965 | Buy Now |
DISTI #
523-901-125-11SF
|
Mouser Electronics | RF Adapters - In Series SMA R/A J/P ADPT RoHS: Compliant | 0 |
|
$70.0100 | Order Now |
|
Quest Components | 1 |
|
$190.0000 / $200.0000 | Buy Now | |
DISTI #
901-125-11SF
|
TTI | RF Adapters - In Series SMA R/A J/P ADPT pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.1500 | Buy Now |
DISTI #
901-125-11SF
|
Avnet Abacus | Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold Over Nickel (Alt: 901-125-11SF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 901-125-11SF
901-125-11SF CAD Models
901-125-11SF Part Data Attributes
|
901-125-11SF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-125-11SF
Amphenol Corporation
RF Connector Adapter, SMA-SMA, Cable Mount, Male-Female, Plug-jack
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.17 |
Alternate Parts for 901-125-11SF
This table gives cross-reference parts and alternative options found for 901-125-11SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-125-11SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55339/02-30001 | Amphenol Corporation | $30.3065 | RF Connector Adapter, SMA-SMA, Cable Mount, Male-Female, Plug-jack | 901-125-11SF vs M55339/02-30001 |