There are no models available for this part yet.
Overview of 901-11019 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F519-1A7H1-11019 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 19 position, Bottom contact, Au plating, Without MYLAR | |
F32Q-1A7H1-11019 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 19 position , Without MYLAR | |
F519-1A7A1-11019 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 19 position, Bottom contact, Without MYLAR |
Price & Stock for 901-11019 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC5117
|
Newark | Cable Marker, Pre Printed, Pvc, White, Marker Type:Pre Printed, Legend:4, Legend Colour:Black, Marker Colour:White, Marker Dimensions:3.5Mm, Cable Diameter Max:3Mm, Cable Diameter Min:1Mm, Marker Material:Pvc (Polyvinylchloride), Rohs Compliant: Yes |Hellermanntyton 901-11019 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 7 |
|
$4.4900 / $6.8600 | Buy Now |
CAD Models for 901-11019 by HellermannTyton
Part Data Attributes for 901-11019 by HellermannTyton
901-11019
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
901-11019HellermannTytonVS
-