Part Details for 901-10849 by Amphenol RF
Overview of 901-10849 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6675
|
Newark | Rf Coax Conn, Sma, Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rtk-044, Contact Material:Beryllium Copper, Frequency Max:20Ghz Rohs Compliant: Yes |Amphenol Rf 901-10849 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$7.2600 | Buy Now |
DISTI #
115-901-10849-ND
|
DigiKey | SMA STRAIGHT CRIMP JACK RTK044 5 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$8.3554 / $13.8200 | Buy Now |
DISTI #
AMR901-10849
|
Heilind Electronics | SMA STRAIGHT CRIMP JACK RTK044 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$8.4700 / $12.3400 | Buy Now | |
DISTI #
901-10849
|
TME | Plug, SMA, female, straight, 50Ω, RTK-044,TFC 3.6mm LL-50, PTFE Min Qty: 1 | 0 |
|
$8.9000 / $12.7100 | RFQ |
DISTI #
AMR901-10849
|
Interstate Connecting Components | SMA STRAIGHT CRIMP JACK RTK044 | 0 |
|
Buy Now |