Part Details for 901-10816 by Amphenol RF
Overview of 901-10816 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8111
|
Newark | Rf Conn, Sma, Jack, 50 Ohm, Rg58, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Contact Material:Beryllium Copper, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 901-10816 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$7.6000 | Buy Now |
DISTI #
115-901-10816-ND
|
DigiKey | SMA STRAIGHT CRIMP JACK RG-58 BU Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$9.6430 / $15.9500 | Buy Now |
DISTI #
73203136
|
RS | SMA Straight Crimp Jack RG-58 Bulkhead 50 Ohm IP67 | Amphenol RF 901-10816 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9500 | RFQ |
DISTI #
AMR901-10816
|
Heilind Electronics | SMA STRAIGHT CRIMP JACK RG-58 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$10.5100 / $15.3200 | Buy Now | |
DISTI #
AMR901-10816
|
Interstate Connecting Components | SMA STRAIGHT CRIMP JACK RG-58 | 0 |
|
Buy Now |