-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8108
|
Newark | Rf Conn, Sma, Jack, 50 Ohm, Rg178, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg178, Contact Material:Beryllium Copper, Frequency Max:6Ghzrohs Compliant: Yes |Amphenol Rf 901-10812 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$8.2400 | Buy Now |
DISTI #
115-901-10812-ND
|
DigiKey | SMA STRAIGHT CRIMP JACK RG-178 B Min Qty: 1 Lead time: 12 Weeks Container: Bag |
75 In Stock |
|
$11.3892 / $17.2800 | Buy Now |
DISTI #
73203137
|
RS | SMA Straight Crimp Jack RG-178 Bulkhead 50 Ohm IP67 | Amphenol RF 901-10812 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0100 | RFQ |
DISTI #
AMR901-10812
|
Heilind Electronics | SMA STRAIGHT CRIMP JACK RG-178 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3600 / $16.5600 | Buy Now |
DISTI #
79925511
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Cable Mount F Gold Bag Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$11.1105 / $12.5802 | Buy Now |
DISTI #
901-10812
|
TME | Socket, SMA, female, straight, 50Ω, Belden 83265,RG178,RG196, PTFE Min Qty: 1 | 0 |
|
$11.9300 / $17.1400 | RFQ |
DISTI #
AMR901-10812
|
Interstate Connecting Components | SMA STRAIGHT CRIMP JACK RG-178 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy