-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7453
|
Newark | Rf Coax Conn, Rp Sma Jack, Cable, 50 Ohm, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:1.32Mm Micro, Frequency Max:7.1Ghz Rohs Compliant: Yes |Amphenol Rf 901-10801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.1800 | Buy Now |
DISTI #
115-901-10801-ND
|
DigiKey | RP-SMA STRAIGHT CRIMP JACK 1.32 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$9.8968 / $16.3700 | Buy Now |
DISTI #
73911296
|
RS | RP-SMA Straight Crimp Jack 1.32 mm Micro-cable Rear Bulkhead IP67 50 Ohm | Amphenol RF 901-10801 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7200 / $16.2100 | RFQ |
DISTI #
AMR901-10801
|
Heilind Electronics | RP-SMA STRAIGHT CRIMP JACK 1.3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$10.7000 / $15.6000 | Buy Now | |
DISTI #
AMR901-10801
|
Interstate Connecting Components | RP-SMA STRAIGHT CRIMP JACK 1.3 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy