-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7452
|
Newark | Rf Coax Conn, Rp Sma Jack, Cable, 50 Ohm, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:0.81Mm Micro, Frequency Max:7.1Ghz Rohs Compliant: Yes |Amphenol Rf 901-10800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.1800 | Buy Now |
DISTI #
115-901-10800-ND
|
DigiKey | RP-SMA STRAIGHT CRIMP JACK 0.81 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
98 In Stock |
|
$9.8968 / $16.3700 | Buy Now |
DISTI #
73911297
|
RS | RP-SMA Straight Crimp Jack 0.81 mm Micro-cable Rear Bulkhead IP67 50 Ohm | Amphenol RF 901-10800 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6100 / $13.2600 | RFQ |
DISTI #
AMR901-10800
|
Heilind Electronics | RP-SMA STRAIGHT CRIMP JACK 0.8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7000 / $15.6000 | Buy Now |
DISTI #
AMR901-10800
|
Interstate Connecting Components | RP-SMA STRAIGHT CRIMP JACK 0.8 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy