Part Details for 901-10796 by Amphenol Aerospace
Overview of 901-10796 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_27482597
|
Arrow Electronics | Conn SMA 0Hz to 7.1GHz 50Ohm Crimp/Solder ST Cable Mount F Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 | Americas - 100 |
|
$6.6560 / $8.8491 | Buy Now |