Part Details for 901-10772 by Amphenol RF
Overview of 901-10772 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6446
|
Newark | Rf Coax Conn, Sma Rp, Blkhd Jack, 50 Ohm, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:1.37Mm Micro, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-10772 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$11.7600 / $12.7400 | Buy Now |
DISTI #
115-901-10772-ND
|
DigiKey | RP SMA STRAIGHT CRIMP JACK BULKH Min Qty: 1 Lead time: 12 Weeks Container: Bag |
70 In Stock |
|
$9.3893 / $15.5300 | Buy Now |
DISTI #
V99:2348_26594026
|
Arrow Electronics | Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Cable Mount F Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 | Americas - 100 |
|
$8.6190 | Buy Now |
DISTI #
AMR901-10772
|
Heilind Electronics | RP SMA STRAIGHT CRIMP FEMALE J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$10.4800 / $16.8100 | Buy Now | |
DISTI #
80923898
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Cable Mount F Gold Bag Min Qty: 4 Package Multiple: 1 | Americas - 99 |
|
$15.6021 / $17.5499 | Buy Now |
DISTI #
AMR901-10772
|
Interstate Connecting Components | RP SMA STRAIGHT CRIMP FEMALE J | 0 |
|
Buy Now |