Part Details for 901-10771 by Amphenol Corporation
Overview of 901-10771 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131077-160424ELF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S20P | |
10131077-160414ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 14S20P |
Price & Stock for 901-10771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6445
|
Avnet Americas | Connector RP-SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Panel Mount Gold - Bulk (Alt: 32AK6445) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 Partner Stock |
|
$12.6000 / $15.4000 | Buy Now |
DISTI #
901-10771
|
Avnet Americas | Connector RP-SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Panel Mount Gold - Bag (Alt: 901-10771) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$8.4422 | Buy Now |
DISTI #
523-90110771
|
Mouser Electronics | RF Connectors / Coaxial Connectors RPSMA ST CBL-JCK BHD CRM RoHS: Compliant | 100 |
|
$8.3200 / $10.4000 | Buy Now |
DISTI #
901-10771
|
TTI | RF Connectors / Coaxial Connectors RPSMA ST CBL-JCK BHD CRM pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$8.1400 / $10.9100 | Buy Now |
DISTI #
C1S116736705468
|
Chip1Stop | Connector RF | 100 |
|
$10.2000 | Buy Now |