Part Details for 901-10754 by Amphenol RF
Overview of 901-10754 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9886
|
Newark | Rf Connector, Sma Blkhd Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:1.13Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-10754 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$5.2300 | Buy Now |
DISTI #
115-901-10754-ND
|
DigiKey | SMA STRAIGHT JACK BULKHEAD 1.13 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
115 In Stock |
|
$8.7959 / $14.5500 | Buy Now |
DISTI #
V99:2348_26415493
|
Arrow Electronics | Conn SMA 0Hz to 6GHz 50Ohm Solder ST Cable Mount F Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 | Americas - 100 |
|
$6.7300 | Buy Now |
DISTI #
AMR901-10754
|
Heilind Electronics | SMA STRAIGHT JACK BULKHEAD 1.1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$8.9500 / $13.0400 | Buy Now | |
DISTI #
77769048
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Solder ST Cable Mount F Gold Min Qty: 10 Package Multiple: 1 | Americas - 75 |
|
$7.3096 / $7.9847 | Buy Now |
DISTI #
AMR901-10754
|
Interstate Connecting Components | SMA STRAIGHT JACK BULKHEAD 1.1 | 0 |
|
Buy Now |