Part Details for 901-10735 by Amphenol Corporation
Overview of 901-10735 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8746
|
Avnet Americas | Connector SMA Receptacle 0Hz to 20GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: 48AJ8746) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 Partner Stock |
|
$9.8800 / $11.1600 | Buy Now |
DISTI #
901-10735
|
Avnet Americas | Connector SMA Receptacle 0Hz to 20GHz 50Ohm Solder Straight Cable Mount Gold - Bag (Alt: 901-10735) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$8.7397 | Buy Now |
DISTI #
523-90110735
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Str Cr Jack 302 RTK 031 RoHS: Compliant | 73 |
|
$6.4700 / $11.3900 | Buy Now |
DISTI #
901-10735
|
TTI | RF Connectors / Coaxial Connectors SMA Str Cr Jack 302 RTK 031 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.2500 | Buy Now |