-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7757
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.141" Conformable, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-10720 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$3.5700 | Buy Now |
DISTI #
115-901-10720-ND
|
DigiKey | SMA STR JK RG-402 0.141 BKHD 50 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
17 In Stock |
|
$10.9588 / $16.6300 | Buy Now |
DISTI #
V99:2348_25080120
|
Arrow Electronics | Conn SMA 0Hz to 26.5GHz 50Ohm ST Panel Mount RCP Gold Single Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2049 | Americas - 98 |
|
$6.7610 / $9.1706 | Buy Now |
DISTI #
72188001
|
RS | Connector, SMA Str Jk RG-402 0.141 Bkhd 50 Ohm 26.5 GHz | Amphenol RF 901-10720 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$13.1200 / $15.2600 | Buy Now |
DISTI #
AMR901-10720
|
Heilind Electronics | SMA STRAIGHT JACK 0.141-INCH C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6200 / $26.4400 | Buy Now |
DISTI #
65267300
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm ST Panel Mount RCP Gold Single Min Qty: 15 Package Multiple: 1 | Americas - 40 |
|
$5.3805 / $5.6220 | Buy Now |
DISTI #
AMR901-10720
|
Interstate Connecting Components | SMA STRAIGHT JACK 0.141-INCH C | 0 |
|
Buy Now | |
DISTI #
901-10720
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$13.0400 | Buy Now |
DISTI #
57337.1
|
TestEquity LLC | Amphenol RF 901-10720 RF SMA Connector, Straight, Jack, Bulkhead, 26.5 GHz, 50 Ohm | 0 |
|
$14.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy