There are no models available for this part yet.
Overview of 901-10660 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-106-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 60 Positions, 2.54 mm (0.100in) Pitch. | |
SIT8008BI-21-18N-106.600000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BIU21-18S-106.600000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 901-10660 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
901-10660
|
Avnet Americas | Conn SMA Plug 0 to 8GHz 50 Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-10660) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$15.3595 | Buy Now | |
DISTI #
523-901-10660
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF Connector, SMA straight crimp plug RoHS: Compliant | 61 |
|
$16.9100 / $17.7200 | Buy Now | |
DISTI #
901-10660
|
TTI | RF Connectors / Coaxial Connectors RF Connector, SMA straight crimp plug pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.8500 / $17.5300 | Buy Now | |
DISTI #
C1S116733630376
|
Chip1Stop | Connector RF RoHS: Compliant | 34 |
|
$18.1000 | Buy Now |