-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH7031
|
Newark | Rf Connector, Sma Right Angle Crimp Plug Optimized For Lmr-100A Rohs Compliant: Yes |Amphenol Rf 901-10607 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $12.2600 | Buy Now |
DISTI #
ARF3528-ND
|
DigiKey | RF CONNECTOR, SMA RIGHT ANGLE CR Min Qty: 1 Lead time: 12 Weeks Container: Bag |
60 In Stock |
|
$9.9115 / $16.3900 | Buy Now |
DISTI #
V99:2348_23483984
|
Arrow Electronics | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1924 | Americas - 15 |
|
$6.2530 / $8.5790 | Buy Now |
DISTI #
71744793
|
RS | RF Connector, SMA right angle crimp plug optimized for LMR-100A | Amphenol RF 901-10607 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 50 |
|
$6.9300 | Buy Now |
DISTI #
AMR901-10607
|
Heilind Electronics | SMA RA CRMP PLUG OPTIMZD FOR LMR-100A | Americas - 37 in Stock |
|
$10.0469 / $12.9683 | Buy Now |
|
Onlinecomponents.com | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Bag RoHS: Compliant | 0 |
|
$11.2100 / $16.3400 | Buy Now |
DISTI #
901-10607
|
TME | Plug, SMA, male, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$11.8500 / $16.9000 | RFQ |
DISTI #
AMR901-10607
|
Interstate Connecting Components | SMA RA CRMP PLUG OPTIMZD FOR LMR-100A | 12 |
|
$10.0469 / $12.9683 | Buy Now |
|
Powell Electronics | SMA Right Angle Cable Plug 50 Ohm Min Qty: 100 | 75 |
|
$1,167.0000 / $7,010.0000 | Buy Now |
DISTI #
901-10607
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy